text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF27MX

SVPF Series 25 V 27 uF 105°C 5 k Hrs SMT OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 27µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 135µA
Ripple Current: 2450mA
Operating Temp Range: -55°C to +105°C
Dimension: L  5.9mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.13
USD
Quantity
Web Price
1
$1.13
50
$0.775
100
$0.725
250
$0.66
500+
$0.62