text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R473K50TRPF

NMC Series 0603 47 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
172,000
Factory Lead Time:
12 Weeks
Total
$0.02
USD
Quantity
Web Price
1
$0.02
50
$0.0122
100
$0.0112
500
$0.0091
1,500+
$0.0079