text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEK330M

SEK Series 35 V 330 uF LS=5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 18mΩ
Ripple Current: 69.5mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: H  13mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.50
USD
Quantity
Web Price
1
$5.50
10
$4.88
20
$4.71
40
$4.55
75+
$4.40
Product Variant Information section