text.skipToContent text.skipToNavigation

Manufacturer Part #

25TQC15MYFD

Cap Tant Polymer 15uF 25VDC D2 CASE 20% - Tantalum Capacitors

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 15µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 90mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,610.00
USD
Quantity
Web Price
3,000+
$0.87
Product Variant Information section