text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0435
9,000 $0.0402
18,000+ $0.0392
Total:

$130.50

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 42mcd
Viewing Angle 100°
Wavelength 575nm
Rated Power 60mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +90°C
Dimension H  0.8mm x L  1.6mm x W  0.8mm