text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

MMZ1005A102ET000

FERRITE BEAD 1 KOHM 0402 1LN

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2230
Product Specification Section
TDK MMZ1005A102ET000 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±40%
Rated Current: 250mA
DC Resistance-Max: 1.2Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$601.00
USD
Quantity
Web Price
10,000
$0.0601
20,000
$0.0586
30,000
$0.0577
40,000+
$0.0566