text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EP473GM

NTC Thermistors 0402 R25 47Kohms 2% B(25/50) 4050K +/-1%

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Tolerance (%): ±2%
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$662.00
USD
Quantity
Web Price
10,000+
$0.0662
Product Variant Information section