text.skipToContent text.skipToNavigation

Manufacturer Part #

20TQC33MYFD

Tantalum Capacitors Polymer 33uF 20VDC D2 CASE 20% 0.06Ohm

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.06Ω
Leakage Current: 66µA
Dissipation Factor: 10%
Ripple Current: 1400A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,900.00
USD
Quantity
Web Price
3,000+
$3.30
Product Variant Information section