Manufacturer Part #
2N4393 PBFREE
40 V 5 mA 1.8 W 14 pF 100 Ohms N-Channel Through Hole JFET - TO-18
Product Specification Section
Central Semiconductor 2N4393 PBFREE - Product Specification
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
Central Semiconductor 2N4393 PBFREE - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 40V |
Drain Current: | 30mA |
Configuration: | Single |
Drain-Source On Resistance-Max: | 100Ω |
Power Dissipation: | 1.8W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
TO-18
Mounting Method:
Through Hole