text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 932,800

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.147
250 $0.0439
500 $0.038
750 $0.0349
1,500+ $0.0303
Total:

$0.29

USD
Attributes
Attributes Table
Reverse Voltage-Max [Vrrm] 75V
Reverse Recovery Time-Max 4ns
Power Dissipation 350mW
Peak Current-Max 2A
Features and Applications

The BAV99-7-F is a part of BAV99 Series 75 V 2 A 350 mW Dual Surface Mount Fast Switching Diode available in a SOT-23 package. It has an Operating Temperature ranging between -65 °C to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • Peak Reverse DC Blocking Voltage is 75 V
  • Forward Continuous Current is 300 mA
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +150 °C