text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002LT1G

N-Channel 60 V 7.5 Ohm 225 mW Surface Mount Small Signal MOSFET - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 225|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2N7002LT1G is a N channel small signal MOSFET, with 60 V, 7.5 ohm and 115 mA rated current.

Features:

  • AEC qualified
  • PPAP capable
  • Pb-Free package
  • 2V prefix for automotive and other applications requiring site and change controls

View the Available 2N70 series of Mosfets 

Pricing Section
Stock:
55,322
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Total
$0.18
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.176
50
$0.0762
100
$0.0657
500
$0.0465
1,500+
$0.0368