text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

HCPL2631

DIP8 Through Hole Dual Channel High Speed 10 MB/s Logic Gate Optocoupler

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The HCPL2631 is a dual-channel optocoupler consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs.

The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Features:

  • Very high speed – 10 MBit/s
  • Superior CMR – 10 kV/µs
  • Double working voltage-480V
  • Fan-out of 8 over -40°C to +85°C
  • Logic gate output
  • Strobable output
  • wired OR-open collector
  • U.L. recognized (File # E90700)

Applications:

  • Ground loop elimination
  • LSTTL to TTL, LSTTL or 5-volt CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer-peripheral interface

 

 

 
Pricing Section
Stock:
1,985
Minimum Order:
1
Multiple Of:
1
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.42
USD
Quantity
Web Price
1
$1.42
40
$1.10
125
$1.02
400
$0.935
1,250+
$0.865
Product Variant Information section