text.skipToContent text.skipToNavigation

Manufacturer Part #

PAP-05V-S

PA Series 2.0 mm 5 Crimp Position Socket

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Features & Applications

The PAP-05V-S is a part of PA series 5 position 2 mm pitch crimp socket connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 3 A AC, DC
  • Voltage rate: 250V AC, DC
  • Contact resistance: Initial value/10mΩ max
  • Insulation resistance: 1000 MΩ min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#28 to #22
  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness Variation
  • Highly Reliable contact
  • Insertion guide mechanism
  • Flanged press pin

View the available PA series of crimp socket connector

Pricing Section
Stock:
8,653
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.09
USD
Quantity
Web Price
1
$0.0854
500
$0.0742
2,000
$0.0719
5,000
$0.0705
20,000+
$0.0683
Product Variant Information section