text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,314

On Order:Order inventroy details 16,100
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 100
Multiple Of: 1
Quantity Web Price
100 $0.34
500 $0.22
1,000 $0.21
2,000 $0.199
3,000+ $0.194
Total:

$34.00

USD
Attributes
Attributes Table
Capacitance 800pF
Clamping Voltage-Max 395V
Peak Output Current 4500A
Rated Voltage 200V
RMS Voltage-Max 150V
Varistor Voltage Range 216V to 264V
Current Rating 1mA
Energy 45J
Insulation Resistance 1000MΩ
Operating Temp Range -55°C to +85°C
Storage Temperatue Range -55°C to +125°C
No of Terminals 2
Diameter 14mm