text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 49,661

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.10
25 $3.32
50 $3.17
100 $3.03
250+ $2.86
Total:

$8.20

USD
Attributes
Attributes Table
No of Channels 6
Directional Bi-Directional
Clamping Voltage-Max 33V
Breakdown Voltage-Max 16.7V
Standoff Voltage 15V
Capacitance 8pF
Operating Temp Range -55°C to +125°C
ESD Voltage-Max ±15kV
Leakage Current 1µA
Storage Temperature Range -55°C to +150°C
Features and Applications

LCDA15C-6: 15 Volt Low Capacitance Bi Directional Array  

The LCDA15C-6 has been specifically designed to protect sensitive components which are connected to data and transmission lines from over voltages caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.