text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10H116FNG

MC10H116 Series -5.2 V Surface Mount Triple Line Receiver - PLCC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: -0.81V
Temperature Range: 0°C to 75°C
Supply Voltage-Nom: -4.94V to -5.46V
Package Style:  PLCC-20
Mounting Method: Surface Mount
Features & Applications

The MC10H116FNG is a triple differential amplifier. Available in a PLCC-20 package.

It is designed for use in sensing differential signals over long lines and is a functional/pinout duplication of the MC10116, with 100% improvement in propagation delay and no increase in power supply current.

Features:

  • Propagation Delay, 1.0 ns Typical
  • Power Dissipation 85 mW Typ/Pkg (same as MECL 10K™)
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • Voltage Compensated
  • MECL 10K Compatible
  • Pb−Free Packages are Available
Pricing Section
Stock:
66
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
782
Factory Lead Time:
4 Weeks
Total
$2.71
USD
Quantity
Web Price
1+
$2.71
Product Variant Information section