text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $20.71
5 $17.35
10 $16.07
25 $14.53
50+ $13.46
Total:

$20.71

USD
Attributes
Attributes Table
Application Type DC/DC Converters
Core Supported L5985
Features and Applications

The EVAL5985 is an evaluation board for L5985 based 2 Amp step-down switching regulator.

This demonstration board provides the design engineer with a fully functional step-down switching regulator with an output current of up to 2 A. The board integrates STMicroelectronics’ L5985 step-down switching regulator, together with all the external components required for a typical application.

Features:

  • 2 A DC output current
  • 2.9 V to 18 V input voltage
  • Output voltage adjustable from 0.6 V to 16 V
  • 250 kHz switching frequency, programmable up to 1 MHz
  • Internal soft-start and inhibit
  • Low dropout operation: 100 % duty cycle
  • Zero-load current operation
  • Over-current and thermal protection
  • VFQFPN8 3 mm x 3 mm package