Manufacturer Part #
IR2104STRPBF
IR2104S Series Dual 20 V Surface Mount Half Bridge Driver - SOIC-8
| |||||||||||
Mfr. Name: | Infineon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1836 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Introduction of an Additional Assembly And Final Test Location at Jiangsu Changjiang Electronics Technology Co., Ltd.(JCET) and HANA Semiconductor (Ayutthaya) Co., Ltd. for dedicated SOIC Products in PGDSO-8/14Reason: Expansion of assembly and test production to cover increasing customer demand, and enable flexible manufacturing.
REPROCESSING OF THE ATTACHED INFINEON PCN WITH AN EXPANDED PART LIST.Change Description: Change of Lot Number Format in Bar Code Labeling.Change Lot Number in Bar Code Label from 9 characters based on split lot or mother lot to 8 characters based on mother lot.Reason: Standardization of IR Legacy products with Infineon format on Lot Number format in Bar Code labels.
Change of Lot Number Format in Bar Code LabelingReason: Standardization of IR Legacy products with Infineon format on Lot Number format in Bar Code labels.Old: Lot Number in Bar Code Label is 9 characters based on split lot or mother lot.New: Is 8 characters based on mother lot or Is 11 characters based on split lot.
Change of Lot Number Format in Bar Code LabelingStandardization of IR Legacy products with Infineon format on Lot Number format in Bar Code labels.Old: Lot Number in Bar Code Label is 9 characters based on split lot or mother lot.New: Is 8 characters based on mother lot or is 11 characters based on split lot.
Product Lifecycle:
Technical Attributes
Configuration: | Half Bridge |
No of Outputs: | Dual |
Peak Output Current: | 210mA |
Supply Voltage-Max: | 20V |
Rated Power Dissipation: | 0.625W |
Quiescent Current: | 270µA |
Turn-off Delay Time: | 220ns |
Turn-on Delay Time: | 820ns |
Rise Time: | 170ns |
Fall Time: | 90ns |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
A IGBT has the output switching and conduction characteristics of a bipolar transistor but is voltage-controlled like a MOSFET. In general, this means it has the advantages of high-current handling capability of a bipolar with the ease of control of a MOSFET. The IGBT still has the disadvantages of a comparatively large current tail and no body drain diode.
The MOSFET is a device that is voltage- and not current-controlled. MOSFETs have a positive temperature coefficient, stopping thermal runaway. The on-state-resistance has no theoretical limit, hence on-state losses can be far lower. The MOSFET also has a body-drain diode, which is particularly useful in dealing with limited free wheeling currents.
The IR2104(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates from 10 to 600 volts.
The IR2104S is a 8 pin SOIC with 3.3 V, 5 V and 15 V input logic compatible that is fully operational to +600 V, tolerant to negative transient voltage and dV/dt immune and has a Gate drive supply range from 10 to 20V.
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount