text.skipToContent text.skipToNavigation

Manufacturer Part #

BD682G

BD Series 100 V 4 A Medium Power Silicon PNP Darlington Transistor - TO-225

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
DC Current Gain-Min: 750
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

This series of plastic, medium-power PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.

Features:

  • High DC Current Gain -  hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
  • Monolithic Construction
  • BD676, 676A, 678, 678A, 680, 680A, 682 are complementary with BD675, 675A, 677, 677A, 679, 679A, 681
  • BD 678, 678A, 680, 680A are equivalent to MJE 700, 701, 702, 703
  • Pb-Free Packages are Available

 

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$662.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.295
1,500
$0.28
2,000
$0.265
5,000
$0.255
7,500+
$0.24
Product Variant Information section