text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2Y-S-DC12V

DS Series High Reliability 2 A DPDT 12 VDC PCB Through Hole Signal Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 720Ω
Switching Voltage: 220V
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Features & Applications
The DS series has been the industry standard since its conception in 1982.  With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The DS2Y series is ideal for telecommunication applications including measuring devices, office equipment, computers and other related equipment.

The DS2Y series from Panasonic Electric Works (formerly Aromat) is a rugged, highly sensitive Signal relay. This series has a double pole double throw (DPDT) contact arrangements and has a 200 mW (S) nominal operating power.  Options include: single side stable or 2 coil latching (L2). The DS2Y Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The DS2Y-S-DC12V is a Double Pole Double Throw (DPDT) rugged, highly sensitive Signal relay. With a 200 mA nominal operating power the DS2Y-S-DC12V is rated to 2 amps and is only available in through hole mounting.
Pricing Section
Stock:
737
Minimum Order:
1
Multiple Of:
1
637
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2.78
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.78
25
$2.30
75
$2.16
150
$2.08
400+
$1.96
Product Variant Information section