text.skipToContent text.skipToNavigation

Manufacturer Part #

09160423101

HAN DD Series Size 10B 42 position Ground 10 AMP Female Insert

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 1735
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 42
Contact Termination: Male/Pin Crimp
Style/Orientation: Socket
Material: Polyamide
Mating Type: Push - Pull
Features & Applications

The 09160423101 is a HAN 10B kit offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • HAN 42DD connector
  • Voltage rating 250 V and current 10 A
  • crimp termination and allows 42 poles + ground ( PE)

Application:

  • Industrial Purpose
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23.56
USD
Quantity
Web Price
1
$23.56
4
$21.93
15
$20.48
30
$19.76
75+
$18.85
Product Variant Information section