text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.41
250 $0.168
500 $0.151
750 $0.142
1,500+ $0.128
Total:

$0.82

USD
Attributes
Attributes Table
Logic Circuit Flip-Flop
Family VCX/LCX
No of Functions / Channels 2
Output Characteristics Differential
Supply Voltage-Nom 2.3V to 3.6V
Supply Current ±100mA
Propagation Delay 8.4ns
Operating Temperature -40°C to +85°C
Capacitance 25pF
No of Inputs 1
No of Outputs Single
High Level Output Current -24mA
Low Level Output Current 24mA
No of Pins 14
Quiescent Current 10µA
Moisture Sensitivity Level 1
Features and Applications

The MC74LCX74DTR2G is a high performance, dual D−type flip−flop with asynchronous clear, set inputs and complementary (O, O) outputs, available in a TSSOP-14 package.

Features:

  • Designed for 2.3 V to 3.6 V VCC Operation
  • 5.0 V Tolerant Inputs − Interface Capability With 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance: Human Body Model >2000 V; Machine Model >200 V
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant