text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 96,355

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
500 $0.0321
1,500 $0.0264
2,500 $0.0241
5,000+ $0.0213
Total:

$0.20

USD
Attributes
Attributes Table
Type Silicon Epitaxial Planar
Configuration Single
Reverse Current-Max 50µA
Forward Voltage 1V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 500mW
Diode Capacitance-Max 4pF
Average Forward Current-Max 0.15A
Peak Current-Max 4A
Operating Temp Range -65°C to +175°C
Features and Applications

The 1N4148TR is a small signal fast switching diode with a peak reverse voltage of 100 V.

Features:

  • Silicon epitaxial planar diode
  • Electrically equivalent diodes: 1N4148 - 1N914
  • Cathode band color: black

Applications:

  • Extreme fast switches