text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT132D,652

74HCT Series 5.5 V Surface Mount Quad 2-Input NAND Schmitt Trigger - SOIC-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT132D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HCT132 contain four 2-input NAND gates which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Output capability: standard
  • ICC category: SSI

Applications:

  • Precision oscillators
  • Signal reconditioning ? Level conversion
  • Process control (temperature, pressure, power e.g.)
  • Accurate level detectors
  • Time delays
  • Overvoltage, overcurrent protection
  • Bargraph display with LED?s
  • Battery charge control
  • Analog to digital conversion

Pricing Section
Stock:
6,299
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.132
300
$0.115
1,000
$0.112
3,000
$0.109
10,000+
$0.106
Product Variant Information section