text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 667

On Order: 0
Factory Stock:Factory Stock: 5,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $8.63
200 $5.08
300 $4.88
400+ $4.74
Total:

$8.63

USD
Attributes
Attributes Table
No of Channels 2
Input Type CML/LVDS/LVPECL
Operating Frequency-Max 275MHz
Supply Voltage 3V to 3.6V
Features and Applications

The MC100EPT23DTG is a dual differential LVPECL/LVDS/CML to LVTTL/LVCMOS translator. Available in a TSSOP−8 package.

The LVPECL/LVDS inputs are differential. Therefore, the MC100EPT23 can accept any standard differential LVPECL/LVDS input referenced from a VCC of +3.3 V.

Features:

  • 1.5 ns Typical Propagation Delay
  • Maximum Operating Frequency > 275 MHz
  • LVPECL/LVDS/CML Inputs, LVTTL/LVCMOS Outputs
  • 24 mA LVTTL Outputs
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • Pb−Free Packages are Available

View the List of available MC100EPT23 Series of Translators