text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $5,625.00
Total:

$5,625.00

USD
Attributes
Attributes Table
Application Type Image Processing and Cognition
Core Supported IBIS4-6600
Features and Applications

The CYII4SC6600-EVAL is an Evaluation board consists of solid-state CMOS image sensor that integrates complete analog image acquisition and a digitizer and digital signal processing system on a single chip.

This image sensor has a resolution of 6.6 MPixel with 2210 x 3002 active pixels. The image size is fully programmable for user-defined windows. The pixels are on a 3.5 μm pitch. This sensor is available in a Monochrome version or Bayer (RGB) patterned color filter array.

Features:

  • 2210 (H) x 3002 (V) Active Pixels
  • 3.5 μm X 3.5 μm Square Pixels
  • 1 inch Optical Format
  • Monochrome or Color Digital Output
  • Frame Rate:
    •  5 fps (2210 x 3002)
    •  89 fps (640 x 480)
  • High Dynamic Range Modes: Double Slope, Non Destructive Read out (NDR)
  • Electronic Rolling Shutter
  • Master Clock: 40 MPS/40 MHz
  • Limited Supplies: 2.5 V and 3.3 V
  • -30°C to +65°C Operational Temperature Range
  • 68-Pin LCC Package
  • Power Dissipation: 0.19 W

Applications:

  • Machine vision
  • Biometry
  • Document Scanning