Manufacturer Part #
0453003.MR
453 Series Very Fast-Acting 125 V 3 A 6.1 x 2.69 mm NANO2® Subminiature Fuse
Product Specification
Shipping Information:
ECCN:
PCN Information:
Revised notice provided by Manufacturer with corrected date.This letter is to inform Littelfuse Sales, Sales Support & Customers of a change to Powerfuse product box labels. We will add an EAC Mark to certify products conform to technical regulations of the Eurasian Customs Union. This mark is required by Russia and its union countries for customs clearance and will be included on product box labels for all part numbers that are eligible for sale in the affected countries.
EAC Certification Mark This letter is to inform Littelfuse Sales, Sales Support & Customers of a change to Powerfuse product box labels. We will add an EAC Mark to certify products conform to technical regulations of the Eurasian Customs Union. This mark is required by Russia and its union countries for customs clearance and will be included on product box labels for all part numbers that are eligible for sale in the affected countries.
Part Status:
Technical Attributes
Voltage Rating: | 125V |
Response Characteristic: | Very Fast Acting |
Current Rating: | 3A |
Resistance: | 0.0227Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2T: | 1.65A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount