
Manufacturer Part #
SL-B7R5N90L2WW
HiLOM SC16 5000K 70CRI 7200lm 140lm/W
Product Specification Section
Samsung LED SL-B7R5N90L2WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SL-B7R5N90L2WW - Technical Attributes
Attributes Table
Board Type: | Square Board |
Color: | Cool White |
CCT: | 5000K |
CRI: | 70 |
Minimum Flux: | 6480lm |
Typical Flux: | 7200lm |
Nominal Current: | 2100mA |
Maximum Current: | 2310mA |
Typical Forward Voltage: | 24.9V |
Test Temperature: | 70°C |
Application 1: | General Lighting |
Dimension: | 73 x 73 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
400+
$6.72
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray