text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-B7V2N70LCWW

HiLOM RH12 3000K 70CRI 3300lm 130lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book19, Outdoor Rect. Area Module - 146.6x45mm
Board Type: 2x6 HP Board
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 2991lm
Typical Flux: 3323lm
Nominal Current: 700mA
Maximum Current: 1500mA
Typical Forward Voltage: 35.3V
Test Temperature: 70°C
Application 1: General Lighting
Dimension: 146.6 x 45 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
192
Multiple Of:
192
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,537.92
USD
Quantity
Web Price
192
$8.01
384
$6.56
576
$6.47
768+
$6.41
Product Variant Information section