text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-Z7R3N80L9WW

2x6 LH502C Zhaga Book 15 Module 5000K 70CRI 6300lm 170lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SL-Z7R3N80L9WW - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x6 DA
Board Type: 2x6 HP Board
Color: Cool White
CCT: 5000K
CRI: 70
Minimum Flux: 5750lm
Typical Flux: 6330lm
Nominal Current: 1050mA
Maximum Current: 1800mA
Typical Forward Voltage: 35.5V
Test Temperature: 60°C
Application 1: General Lighting
Dimension: 174 x 50 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,500.00
USD
Quantity
Web Price
240
$6.25
480
$6.22
720+
$6.19
Product Variant Information section