text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-Z7R4N90L7WW

LH231B 16MX Module 5000K 70CRI 7500lm 160lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Board Type: Square Board
Color: Cool White
CCT: 5000K
CRI: 70
Minimum Flux: 6742lm
Typical Flux: 7527lm
Nominal Current: 2100mA
Maximum Current: 2800mA
Typical Forward Voltage: 22.6V
Test Temperature: 70°C
Application 1: General Lighting
Dimension: 70 x 70 mm
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
320
Multiple Of:
400
Total
$2,960.00
USD
Quantity
Web Price
400+
$9.25
Product Variant Information section