
Manufacturer Part #
SL-Z7R4N90L9WW
2x8 LH502C Zhaga Book 15 Module 5000K 70CRI 8400lm 170lm/W
Product Specification Section
Samsung LED SL-Z7R4N90L9WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SL-Z7R4N90L9WW - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA |
Board Type: | 2x8 HP Board |
Color: | Cool White |
CCT: | 5000K |
CRI: | 70 |
Minimum Flux: | 7670lm |
Typical Flux: | 8440lm |
Nominal Current: | 1050mA |
Maximum Current: | 1800mA |
Typical Forward Voltage: | 47.4V |
Test Temperature: | 60°C |
Application 1: | General Lighting |
Dimension: | 225 x 50 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
120
$8.86
480+
$8.79
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray