text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-Z7T4N90L9WW

2x8 LH502C Zhaga Book 15 Module 4000K 70CRI 8600lm 170lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA
Board Type: 2x8 HP Board
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 7670lm
Typical Flux: 8560lm
Nominal Current: 1050mA
Maximum Current: 1800mA
Typical Forward Voltage: 47.4V
Test Temperature: 60°C
Application 1: General Lighting
Dimension: 225 x 50 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$1,314.00
USD
Quantity
Web Price
120
$10.95
240
$8.98
360
$8.85
480+
$8.76
Product Variant Information section