text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-Z7V3280L9WW

2x6 LH502C Zhaga Book 19 Module 3000K 70CRI 6100lm 160lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Samsung LED SL-Z7V3280L9WW - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book19, Outdoor Rect. Area Module - 146.6x45mm
Board Type: 2x6 HP Board
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 5400lm
Typical Flux: 6050lm
Nominal Current: 1050mA
Maximum Current: 1800mA
Typical Forward Voltage: 35.5V
Test Temperature: 60°C
Application 1: General Lighting
Dimension: 146.6 x 45 mm
Pricing Section
Global Stock:
480
USA:
480
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,447.20
USD
Quantity
Web Price
240
$6.03
480
$6.00
720+
$5.97
Product Variant Information section