
Manufacturer Part #
SL-Z7T3280LHWW
2x6 LH502D Zhaga Book 19 Module, 4000K 70CRI, 6585lm LED Board
Product Specification Section
Samsung LED SL-Z7T3280LHWW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/02/2024 Details and Download
We are writing to inform you that Samsung Electronics is initiating the “End of Life” (EOL) process for all product families of “General Lighting” LED products, including:- Packaged LEDs (2835, 4014, 3030, 3232, 5630, 3535, 5050)- Filament LEDs- CSP LEDs- COB LEDs- LED modulesLast Time Buy Order (non- cancelable) : June 30, 2025Last Time Shipment (non- returnable): December 31, 2025
Part Status:
Active
Active
Samsung LED SL-Z7T3280LHWW - Technical Attributes
Attributes Table
Color: | Neutral White |
CCT: | 4000K |
CRI: | 70 |
Minimum Flux: | 5920lm |
Typical Flux: | 6585lm |
Maximum Current: | 1.8mA |
Typical Forward Voltage: | 35.2V |
Test Temperature: | 60°C |
Dimension: | 146 x 45 x 6 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
240+
$7.49
Product Variant Information section
Available Packaging
Package Qty:
240 per Box
Mounting Method:
Surface Mount