text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-N8U0754B0WW

CM 90mm G5 3500K 80CRI 1200lm 180lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: Circular Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 1120lm
Typical Flux: 1210lm
Nominal Current: 240mA
Maximum Current: 480mA
Typical Forward Voltage: 27.5V
Test Temperature: 25°C
Application 1: General Lighting
Diameter: 90mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Web Price
180
$3.44
360
$2.83
540
$2.80
720
$2.77
900+
$2.75
Product Variant Information section