text.skipToContent text.skipToNavigation

Manufacturer Part #

929001543006

Fortimo LED Line 1ft 1100lm 1R LV4 3500K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2202
Product Specification Section
Signify North America 929001543006 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x40mm
Board Type: 1ft Wide Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 997lm
Typical Flux: 1078lm
Nominal Current: 204mA
Maximum Current: 300mA
Typical Forward Voltage: 31.2V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 279.7 x 40 mm
Pricing Section
Global Stock:
1,980
USA:
1,980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$400.20
USD
Quantity
Web Price
60
$6.67
120
$6.64
180
$6.62
300
$6.59
600+
$6.54