text.skipToContent text.skipToNavigation

Manufacturer Part #

929001759713

Fortimo LED Strip PR 5.5in 550lm LV5 3500K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 500lm
Typical Flux: 540lm
Nominal Current: 77mA
Maximum Current: 163mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$173.04
USD
Quantity
Web Price
1
$3.44
25
$3.09
75
$2.97
250
$2.85
750+
$2.75