text.skipToContent text.skipToNavigation

Manufacturer Part #

929001760413

Fortimo LED Strip PR 11in 1100lm LV5 3000K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2149
Product Specification Section
Signify North America 929001760413 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x20mm
Board Type: 1ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 980lm
Typical Flux: 1060lm
Nominal Current: 154mA
Maximum Current: 325mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 279.2 x 20 mm
Pricing Section
Global Stock:
4,640
USA:
4,640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
Total
$374.40
USD
Quantity
Web Price
80
$4.68
160
$4.60
320
$4.52
400
$4.50
1,200+
$4.35