text.skipToContent text.skipToNavigation

Manufacturer Part #

929001761513

Fortimo LED Strip PR 22in 2200lm LV5 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2203
Product Specification Section
Signify North America 929001761513 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 2040lm
Typical Flux: 2200lm
Nominal Current: 308mA
Maximum Current: 650mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 559.2 x 20 mm
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.13
USD
Quantity
Web Price
1
$7.13
5
$7.05
30
$6.96
100
$6.91
300+
$6.79