text.skipToContent text.skipToNavigation

Manufacturer Part #

929001762213

Fortimo LED Strip PR 23.7in 2200lm LV5 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2024
Product Specification Section
Signify North America 929001762213 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 2040lm
Typical Flux: 2200lm
Nominal Current: 308mA
Maximum Current: 650mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 602.9 x 20 mm
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.45
USD
Quantity
Web Price
1
$7.45
5
$7.36
30
$7.27
100
$7.21
300+
$7.09