Manufacturer Part #
BXEB-L1120F-40G4000-H-C3
Narrow-Band Phosphor F90 EB Gen 3 LED Module 1120mm 196lm/W 4000K 90CRI
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXEB-L1120F-40G4000-H-C3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXEB-L1120F-40G4000-H-C3 - Technical Attributes
Attributes Table
| Board Type: | 4ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 90 |
| Typical Flux: | 4598lm |
| Nominal Current: | 616mA |
| Maximum Current: | 1232mA |
| Typical Forward Voltage: | 38.1V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$12.77
4
$12.59
10
$12.47
25
$12.35
40+
$12.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk