text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L1120Z-27G4000-C-C3

EB Series Gen 3 4ft 2700K 90CRI 4200lm 160lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXEB-L1120Z-27G4000-C-C3 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 2700K
CRI: 90
Minimum Flux: 1939lm
Typical Flux: 4160lm
Nominal Current: 700mA
Maximum Current: 1400mA
Typical Forward Voltage: 38.3V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 1120 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$888.00
USD
Quantity
Web Price
1
$9.18
5
$9.08
25
$8.97
100
$8.88
250+
$8.75