text.skipToContent text.skipToNavigation

Manufacturer Part #

RL28020ML28032830VXXX

28-UP Luxeon 3535L Linear 3000K 80CRI 1100lm 130lm/W

ECAD Model:
Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x20mm
Board Type: 1ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 896lm
Typical Flux: 1092lm
Nominal Current: 700mA
Maximum Current: 700mA
Typical Forward Voltage: 12.2V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 280 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
12
Total
$2,092.80
USD
Quantity
Web Price
12+
$8.72
Product Variant Information section