
Manufacturer Part #
RL28020ML28032835VXXX
28-UP Luxeon 3535L Linear 3500K 80CRI 1100lm 130lm/W
Product Specification Section
RENA RL28020ML28032835VXXX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RENA RL28020ML28032835VXXX - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 280x20mm |
Board Type: | 1ft Slim Board |
Color: | Warm White |
CCT: | 3500K |
CRI: | 80 |
Minimum Flux: | 896lm |
Typical Flux: | 1120lm |
Nominal Current: | 700mA |
Maximum Current: | 700mA |
Typical Forward Voltage: | 12.2V |
Test Temperature: | 25°C |
Application 1: | General Lighting |
Dimension: | 280 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$8.84
Product Variant Information section
Available Packaging
Package Qty:
12 per Box