text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8R222B2HUS

H-Series Gen 4 5000K 80CRI 4200lm 200lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 3750lm
Typical Flux: 4170lm
Nominal Current: 960mA
Maximum Current: 3700mA
Typical Forward Voltage: 22V
Test Temperature: 40°C
Application 1: General Lighting
Dimension: 1120 x 18 mm
Pricing Section
Global Stock:
160
USA:
160
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$2,094.40
USD
Quantity
Web Price
160
$13.09
320+
$10.47
Product Variant Information section