text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8R52256CUS

V-Series 564F Gen2 5000K 80CRI 8800lm 170lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 8140lm
Typical Flux: 8800lm
Nominal Current: 1120mA
Maximum Current: 1350mA
Typical Forward Voltage: 46.5V
Test Temperature: 50°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,316.00
USD
Quantity
Web Price
150
$11.08
300
$8.99
450+
$8.86
Product Variant Information section