text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8R923B20WW

V-Series VB24F Gen3 5000K 80CRI 16000lm 180lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 4ft Wide Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 14860lm
Typical Flux: 16000lm
Nominal Current: 2020mA
Maximum Current: 2020mA
Typical Forward Voltage: 45V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 1120 x 39.8 mm
Pricing Section
Global Stock:
0
USA:
0
60
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,363.20
USD
Quantity
Web Price
60
$22.72
120
$18.70
180
$18.39
240+
$18.18
Product Variant Information section