text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8T243B20WW

V-Series VB22C Gen3 4000K 80CRI 4400lm 190lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 4030lm
Typical Flux: 4400lm
Nominal Current: 530mA
Maximum Current: 1800mA
Typical Forward Voltage: 44.4V
Test Temperature: 50°C
Application 1: General Lighting
Dimension: 1120 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
110
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$1,032.90
USD
Quantity
Web Price
110
$9.39
220
$7.70
330
$7.59
440+
$7.51
Product Variant Information section