text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8T463B20WW

V-Series VB22F Gen3 4000K 80CRI 8000lm 180lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 7340lm
Typical Flux: 8000lm
Nominal Current: 1010mA
Maximum Current: 2020mA
Typical Forward Voltage: 45V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 1120 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
110
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$1,238.60
USD
Quantity
Web Price
110
$11.26
220
$9.24
330
$9.11
440+
$9.01
Product Variant Information section